There are no models available for this part yet.
Overview of SPN-00013 by PennEngineering (PEM)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-013LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header- Surface Mount - Single row - 13 Positions - 2mm (0.079in) - Right Angle . | |
68000-136HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
10018783-00013TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for SPN-00013 by PennEngineering (PEM)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATESPN-00013
|
DB Roberts | 0 |
|
RFQ |