Part Details for SPP0388B by Essentra Components
Overview of SPP0388B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP0388B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SPP0388B
|
Mouser Electronics | Conduit Fittings & Accessories STRAIGHT PULL PLUG:EPDM BLACK RoHS: Compliant | 149 |
|
$0.1770 / $0.4300 | Buy Now |
DISTI #
74521720
|
RS | Masking Pull Plug, Overall Hole Dia -.388", 1"L, EPDM Black | Essentra Components SPP0388B RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2080 / $0.2450 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$0.1799 | Buy Now |
|
Onlinecomponents.com | Masking Pull Plug - Overall Diameter - 9.9 mm (0.388 in) - Pull-Tab Length - 25.4 mm (1.000 in) - EPDM RoHS: Compliant | 0 |
|
$0.1792 / $0.2765 | Buy Now |