Part Details for SPP0400C by Essentra Components
Overview of SPP0400C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP0400C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SPP0400C
|
Mouser Electronics | Conduit Fittings & Accessories STRAIGHT PULL PLUG:EPDM BLACK RoHS: Compliant | 0 |
|
$0.1810 / $0.4400 | Order Now |
DISTI #
74521722
|
RS | Masking Pull Plug, Overall Hole Dia -.40", 1"L, EPDM Black | Essentra Components SPP0400C RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2130 / $0.2520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$0.1846 | Buy Now |
|
Onlinecomponents.com | Masking Pull Plug - Overall Diameter - 10.2 mm (0.400 in) - Pull-Tab Length - 25.4 mm (1.000 in) - EPDM RoHS: Compliant | 0 |
|
$0.1866 / $0.2837 | Buy Now |