Part Details for SPP0414A by Essentra Components
Overview of SPP0414A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP0414A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SPP0414A
|
Mouser Electronics | Conduit Fittings & Accessories STRAIGHT PULL PLUG:SILICON NATURAL RoHS: Compliant | 0 |
|
$0.2690 / $0.6600 | Order Now |
DISTI #
74521723
|
RS | Masking Pull Plug, Overall Hole Dia -.414", .755"L, Natural Silicone | Essentra Components SPP0414A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$0.2740 | Buy Now |
|
Onlinecomponents.com | Masking Pull Plug - Overall Diameter - 10.5 mm (0.414 in) - Pull-Tab Length - 19.2 mm (0.755 in) - Silicone RoHS: Compliant | 0 |
|
$0.2632 / $0.3948 | Buy Now |