There are no models available for this part yet.
Overview of SPP0440B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SPP0440B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-SPP0440B
|
Mouser Electronics | Conduit Fittings & Accessories STRAIGHT PULL PLUG:EPDM BLACK RoHS: Compliant | 0 |
|
$0.2230 / $0.5400 | Order Now | |
DISTI #
74521726
|
RS | Masking Pull Plug, Overall Hole Dia -.44", .99"L, EPDM Black | Essentra Components SPP0440B RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$0.2270 | Buy Now | ||
Onlinecomponents.com | Masking Pull Plug - Overall Diameter - 11.2 mm (0.440 in) - Pull-Tab Length - 25.1 mm (0.990 in) - EPDM RoHS: Compliant | 0 |
|
$0.2205 / $0.3271 | Buy Now |