Part Details for SPP0468C by Essentra Components
Overview of SPP0468C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP0468C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SPP0468C
|
Mouser Electronics | Conduit Fittings & Accessories STRAIGHT PULL PLUG:EPDM BLACK RoHS: Compliant | 0 |
|
$0.2490 / $0.6200 | Order Now |
DISTI #
74521730
|
RS | Masking Pull Plug, Overall Hole Dia -.468", 1"L, EPDM Black | Essentra Components SPP0468C RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2920 / $0.3450 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.2650 | Buy Now |
|
Onlinecomponents.com | Masking Pull Plug - Overall Diameter - 11.9 mm (0.468 in) - Pull-Tab Length - 25.4 mm (1.000 in) - EPDM RoHS: Compliant | 0 |
|
$0.2559 / $0.3891 | Buy Now |