Part Details for SPP0896B by Essentra Components
Overview of SPP0896B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP0896B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SPP0896B
|
Mouser Electronics | Conduit Fittings & Accessories STRAIGHT PULL PLUG:EPDM BLACK RoHS: Compliant | 0 |
|
$0.8950 / $1.8200 | Order Now |
DISTI #
74521746
|
RS | Masking Pull Plug, Overall Hole Dia -.896", 1"L, EPDM Black | Essentra Components SPP0896B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8890 | Buy Now |
|
Onlinecomponents.com | Masking Pull Plug - Overall Diameter - 22.8 mm (0.896 in) - Pull-Tab Length - 25.4 mm (1.000 in) - EPDM RoHS: Compliant | 0 |
|
$0.8730 / $1.1330 | Buy Now |