Part Details for SPP20N60C3XK by Infineon Technologies AG
Overview of SPP20N60C3XK by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP20N60C3XK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPP20N60C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 20.7A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: SPP20N60C3XKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.2158 / $2.6906 | Buy Now |
DISTI #
SPP20N60C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 20.7A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: SPP20N60C3XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 6582 |
|
$2.2158 / $2.6906 | Buy Now |
DISTI #
SPP20N60C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 20.7A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: SPP20N60C3XKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.2158 / $2.6906 | Buy Now |
DISTI #
SPP20N60C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 20.7A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: SPP20N60C3XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 6582 |
|
$2.2158 / $2.6906 | Buy Now |
DISTI #
SPP20N60C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 20.7A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: SPP20N60C3XKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.2158 / $2.6906 | Buy Now |
Part Details for SPP20N60C3XK
SPP20N60C3XK CAD Models
SPP20N60C3XK Part Data Attributes
|
SPP20N60C3XK
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP20N60C3XK
Infineon Technologies AG
Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20.7 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 62.1 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPP20N60C3XK
This table gives cross-reference parts and alternative options found for SPP20N60C3XK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP20N60C3XK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP20N60C3HKSA1 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPP20N60C3XK vs SPP20N60C3HKSA1 |