-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8643
|
Newark | Mosfet, N-Ch, 600V, 20.7A, 208W, To-220, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:20.7A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon SPP20N60C3XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7894 |
|
$2.8700 / $3.4000 | Buy Now |
DISTI #
448-SPP20N60C3XKSA1-ND
|
DigiKey | MOSFET N-CH 600V 20.7A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
5936 In Stock |
|
$2.6634 / $5.4700 | Buy Now |
DISTI #
95W8643
|
Avnet Americas | Power MOSFET, N Channel, 650 V, 20.7 A, 0.19 ohm, TO-220, Through Hole - Bulk (Alt: 95W8643) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 386 Partner Stock |
|
$4.0700 / $5.9800 | Buy Now |
DISTI #
SPP20N60C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 20.7A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: SPP20N60C3XKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.2158 / $2.6906 | Buy Now |
DISTI #
726-SPP20N60C3XKSA1
|
Mouser Electronics | MOSFET N-Ch 650V 20.7A TO220-3 RoHS: Compliant | 2993 |
|
$2.6500 / $5.1200 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 190 mOhm 87 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Container: Tube | 3000Tube |
|
$1.6100 / $1.6600 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 190 mOhm 87 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 1545Tube |
|
$2.6000 / $2.7300 | Buy Now |
|
Rochester Electronics | SPP20N60 - 600V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 85960 |
|
$2.5300 / $2.9800 | Buy Now |
DISTI #
SPP20N60C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 20.7A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: SPP20N60C3XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 6582 |
|
$2.2158 / $2.6906 | Buy Now |
DISTI #
95W8643
|
Avnet Americas | Power MOSFET, N Channel, 650 V, 20.7 A, 0.19 ohm, TO-220, Through Hole - Bulk (Alt: 95W8643) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 386 Partner Stock |
|
$4.0700 / $5.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPP20N60C3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP20N60C3XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20.7 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Pulsed Drain Current-Max (IDM) | 62.1 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SPP20N60C3XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP20N60C3XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP20N60C3HKSA1 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPP20N60C3XKSA1 vs SPP20N60C3HKSA1 |