-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 91A I(D), 60V, 0.023ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1966
|
Newark | Mosfet, Aec-Q101, P-Ch, -60V, To-220- 3, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:80A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Infineon SPP80P06PHXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2825 |
|
$2.4200 / $3.9200 | Buy Now |
DISTI #
448-SPP80P06PHXKSA1-ND
|
DigiKey | MOSFET P-CH 60V 80A TO220-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2468 In Stock |
|
$1.7630 / $3.7700 | Buy Now |
DISTI #
79X1966
|
Avnet Americas | Transistor MOSFET P-CH 60V 80A 3-Pin TO-220 Tube - Bulk (Alt: 79X1966) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 281 Partner Stock |
|
$2.8300 / $3.9200 | Buy Now |
DISTI #
SPP80P06PHXKSA1
|
Avnet Americas | Trans MOSFET P-CH 60V 80A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: SPP80P06PHXKSA1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.6454 / $1.9980 | Buy Now |
DISTI #
726-SPP80P06PHXKSA1
|
Mouser Electronics | MOSFET P-Ch -60V -80A TO220-3 RoHS: Compliant | 0 |
|
$1.8300 / $3.7700 | Order Now |
DISTI #
V36:1790_06377406
|
Arrow Electronics | Trans MOSFET P-CH 60V 80A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2333 | Americas - 476 |
|
$1.6890 / $3.6910 | Buy Now |
DISTI #
E02:0323_03079086
|
Arrow Electronics | Trans MOSFET P-CH 60V 80A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2404 | Europe - 331 |
|
$1.6296 / $3.0307 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 23 mOhm 115 nC SIPMOS® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1000Tube |
|
$1.6000 / $1.7700 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 23 mOhm 115 nC SIPMOS® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6000 / $1.6800 | Buy Now |
DISTI #
71239188
|
Verical | Trans MOSFET P-CH 60V 80A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube Min Qty: 8 Package Multiple: 1 Date Code: 2328 | Americas - 2977 |
|
$2.2875 / $4.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPP80P06PHXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP80P06PHXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 91A I(D), 60V, 0.023ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 823 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 91 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SPP80P06PHXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP80P06PHXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP80P06PHXK | Power Field-Effect Transistor, 91A I(D), 60V, 0.023ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPP80P06PHXKSA1 vs SPP80P06PHXK |
SPP80P06PHKSA1 | Power Field-Effect Transistor, 91A I(D), 60V, 0.023ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPP80P06PHXKSA1 vs SPP80P06PHKSA1 |