Part Details for SPPB5A0100 by Alps Alpine Co Ltd
Overview of SPPB5A0100 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Price & Stock for SPPB5A0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.4140 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole Bulk RoHS: Compliant |
4850 In Stock |
|
$0.3960 / $0.5818 | Buy Now |
|
Master Electronics | Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole Bulk RoHS: Compliant |
4850 In Stock |
|
$0.3960 / $0.5818 | Buy Now |
Part Details for SPPB5A0100
SPPB5A0100 CAD Models
SPPB5A0100 Part Data Attributes
|
SPPB5A0100
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPPB5A0100
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, Vertical, 0.1A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Simulated Roller Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Factory Lead Time | 20 Weeks | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 3.7592 mm | |
Body Height | 6.8072 mm | |
Body Length or Diameter | 9.144 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 2 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.35 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.102 inch | |
Termination Type | SOLDER |