Part Details for SPPC126001FC by Carlo Gavazzi Holding AG
Overview of SPPC126001FC by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPPC126001FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPPC126001FC-ND
|
DigiKey | AC/DC CONVERTER 12V 504W Min Qty: 1 Lead time: 65 Weeks Container: Box | Temporarily Out of Stock |
|
$686.0000 | Buy Now |
DISTI #
225-SPPC126001FC
|
Mouser Electronics | Switching Power Supplies ENCLOSED TYPE SWITCHING PS 12VDC 600W WITH PFC | 0 |
|
$604.0000 / $717.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$486.0000 / $523.4700 | Buy Now |