Part Details for SPPW810401 by Alps Alpine Co Ltd
Overview of SPPW810401 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPPW810401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD Microswitches ROHS | 2349 |
|
$0.2340 / $0.3598 | Buy Now |
Part Details for SPPW810401
SPPW810401 CAD Models
SPPW810401 Part Data Attributes
|
SPPW810401
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPPW810401
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 4 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 0.3 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |