Part Details for SPPW812300 by Alpine Electronics (Asia) Ltd
Overview of SPPW812300 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPPW812300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
688-SPPW812300
|
Mouser Electronics | Detector Switches 6.1mm HEIGHT 30.6gf RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
36545874
|
Verical | Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole T/R Min Qty: 57 Package Multiple: 1 | Americas - 498 |
|
$1.3888 / $1.5145 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 45 |
|
$0.8750 / $1.1340 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 498 |
|
$0.8750 / $1.1340 | Buy Now |