Consumer Circuits
SPQ1410HR5H-B
Knowles Corporation
Description: MIC MEMS ANALOG OMNI -42DB

Overview of SPQ1410HR5H-B by Knowles Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SPQ1410HR5H-B by Knowles Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPQ1410HR5H-B by Knowles Corporation

SPQ1410HR5H-B
Knowles Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KNOWLES CORP
Package Description
PACKAGE-4
Reach Compliance Code
unknown
Samacsys Manufacturer
Knowles
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-XDMA-N4
Length
3.76 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
2.66 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Width
2.24 mm
Want to compare parts?
  1. SPQ1410HR5H-B
    Knowles Corporation
    MIC MEMS ANALOG OMNI -42DB
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPQ1410HR5H-B by Knowles Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPQ1410HR5H-B by Knowles Corporation

Select Manufacturer
Which Manufacturer of SPQ1410HR5H-B would you like to use for your alert(s)?
  • Please alert me when SPQ1410HR5H-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPQ1410HR5H-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPQ1410HR5H-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPQ1410HR5H-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPQ1410HR5H-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPQ1410HR5H-B by Knowles Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: