SPRN01O-05
Mean Well
Description: DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, Module-4

Overview of SPRN01O-05 by Mean Well

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPRN01O-05 by Mean Well

Part # Manufacturer Description Stock Price Buy
DISTI # 1866-SPRN01O-05-ND
DigiKey DC/DC CONVERTER Min Qty: 4000 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 4,000 $4.2830
$4.2830 Buy Now
DISTI # SPRN01O-05
Avnet Americas - Boxed Product (Development Kits) (Alt: SPRN01O-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 0
RFQ
DISTI # 709-SPRN01O-05
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W 48Vin 5Vout 0-200mA SIP Reg Iso RoHS: Compliant 5
  • 1 $5.3800
  • 10 $5.1900
  • 25 $5.0900
  • 100 $5.0100
  • 250 $4.9900
  • 500 $4.8900
  • 1,000 $4.8600
$4.8600 / $5.3800 Buy Now
DISTI # 75115395
RS DC-DC Converter, 1W, SIP6, Single Output, 45.6-52.8Vin, 5Vout, SPRN01 Series | MEAN WELL SPRN01O-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 1 $5.4300
  • 20 $5.2200
  • 30 $5.1100
$5.1100 / $5.4300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks 0
  • 1 $5.2000
$5.2000 Buy Now
Onlinecomponents.com   RoHS: Compliant 2 Factory Stock
  • 1 $4.8500
  • 10 $4.6000
  • 20 $4.3700
  • 50 $4.1600
$4.1600 / $4.8500 Buy Now
DISTI # SPRN01O-05
TME Converter: DC/DC, 1W, Uin: 45.6÷52.8V, Uout: 5VDC, Iout: 0÷200mA Min Qty: 1 10
  • 1 $6.5700
  • 5 $5.7100
  • 10 $4.9700
  • 20 $4.4400
$4.4400 / $6.5700 Buy Now
DISTI # 000000000006094177
Sager Isolated DC/DC Converters - Through Hole 1W 48Vin 5Vout 0-200mA SIP Reg Iso Min Qty: 1 0
  • 1 $5.0000
  • 5 $4.7300
  • 10 $4.5500
  • 20 $4.3800
$4.3800 / $5.0000 Buy Now
Master Electronics   RoHS: Compliant 2 Factory Stock
  • 1 $4.8500
  • 10 $4.6000
  • 20 $4.3700
  • 50 $4.1600
$4.1600 / $4.8500 Buy Now

CAD Models for SPRN01O-05 by Mean Well
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPRN01O-05 by Mean Well

SPRN01O-05
Mean Well
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
Package Description
Module-4
Reach Compliance Code
compliant
Factory Lead Time
19 Weeks, 3 Days
Samacsys Manufacturer
Mean Well
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EAC
Efficiency (Main Output)
67%
Input Voltage-Max
52.8 V
Input Voltage-Min
45.6 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PSMA-T4
Length
19.6 mm
Line Regulation-Max
1%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Max
5.15 V
Output Voltage-Min
4.85 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.02651 Vrms
Seated Height-Max
10.39 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
7.1 mm
Want to compare parts?
  1. SPRN01O-05
    Mean Well
    DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, Module-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPRN01O-05 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPRN01O-05 by Mean Well

Select Manufacturer
Which Manufacturer of SPRN01O-05 would you like to use for your alert(s)?
  • Please alert me when SPRN01O-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPRN01O-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPRN01O-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPRN01O-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPRN01O-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPRN01O-05 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: