Part Details for SPRN01O-15 by Mean Well
Overview of SPRN01O-15 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPRN01O-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SPRN01O-15-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4940 / $5.6600 | Buy Now |
DISTI #
SPRN01O-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPRN01O-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SPRN01O-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 48Vin 15Vout 0-67mA SIP Reg Iso RoHS: Compliant | 0 |
|
$4.8600 / $5.3800 | Order Now |
DISTI #
75115397
|
RS | DC-DC Converter, 1W, SIP6, Single Output, 45.6-52.8Vin, 15Vout, SPRN01 Series | MEAN WELL SPRN01O-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 / $5.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$5.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$4.1600 / $4.9000 | Buy Now |
DISTI #
SPRN01O-15
|
TME | Converter: DC/DC, 1W, Uin: 45.6÷52.8V, Uout: 15VDC, Iout: 0÷67mA Min Qty: 1 | 30 |
|
$4.3200 / $6.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$4.1600 / $4.9000 | Buy Now |
Part Details for SPRN01O-15
SPRN01O-15 CAD Models
SPRN01O-15 Part Data Attributes
|
SPRN01O-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPRN01O-15
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, Module-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EAC | |
Efficiency (Main Output) | 67% | |
Input Voltage-Max | 52.8 V | |
Input Voltage-Min | 45.6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.6 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 10.39 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.1 mm |