There are no models available for this part yet.
Overview of SPS-93100FG by Optoway Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9697BCPZ-1300 | Analog Devices | Single 14Bit 1.3G SPS/1300MSPS | |
AD9697BCPZRL7-1300 | Analog Devices | Single 14Bit 1.3G SPS/1300MSPS | |
AD7663ACPZ | Analog Devices | 16-Bit, 250k SPS CMOS A/D Con |
CAD Models for SPS-93100FG by Optoway Technology Inc
Part Data Attributes for SPS-93100FG by Optoway Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OPTOWAY TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Fiber Optic Device Type
|
TRANSCEIVER
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Operating Wavelength-Nom
|
1550 nm
|
Supply Voltage-Max
|
3.47 V
|