Part Details for SPS04N60C3E8177AKMA1 by Infineon Technologies AG
Overview of SPS04N60C3E8177AKMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPS04N60C3E8177AKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SPS04N60C3E8177AKMA1-448-ND
|
DigiKey | LOW POWER_LEGACY Min Qty: 462 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | SPS04N60C3 - CoolMOS, 650V N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4500 |
|
$0.5579 / $0.6563 | Buy Now |
Part Details for SPS04N60C3E8177AKMA1
SPS04N60C3E8177AKMA1 CAD Models
SPS04N60C3E8177AKMA1 Part Data Attributes:
|
SPS04N60C3E8177AKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPS04N60C3E8177AKMA1
Infineon Technologies AG
Power Field-Effect Transistor, 4.5A I(D), 600V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, GREEN, PLASTIC, TO-251, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-251, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 13.5 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPS04N60C3E8177AKMA1
This table gives cross-reference parts and alternative options found for SPS04N60C3E8177AKMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPS04N60C3E8177AKMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM60N900CIC0G | Power Field-Effect Transistor, 4.5A I(D), 600V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, ITO-220, 3 PIN | Taiwan Semiconductor | SPS04N60C3E8177AKMA1 vs TSM60N900CIC0G |
SPA04N60C3XKSA1 | Power Field-Effect Transistor, 4.5A I(D), 600V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | SPS04N60C3E8177AKMA1 vs SPA04N60C3XKSA1 |