Part Details for SPS5081X by Signlent Technologies
Overview of SPS5081X by Signlent Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPS5081X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2204-SPS5081X-ND
|
DigiKey | 80V/15A/360W,SINGLE CHANNEL SWIT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$1,449.0000 | Buy Now |
DISTI #
38807.1
|
TestEquity LLC | Siglent SPS5081X DC Power Supply, Single Output, 80 V, 15 A, 360 W, Switch Mode, SPS5000X Series | 0 |
|
$1,449.0000 | Buy Now |