Part Details for SPS626-C by Panduit Corp
Overview of SPS626-C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPS626-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPS626-C-ND
|
DigiKey | 26 AWG CAT 5E/6 SHIELDED MODULAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$3.6006 / $4.3000 | Buy Now |
DISTI #
SPS626-C
|
Avnet Americas | 26 AWG, Category 5e/6, Shielded Modular - Bulk (Alt: SPS626-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.6800 | Buy Now |
DISTI #
644-SPS626-C
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 26 AWG, Category 5e/6, Shielded Modular RoHS: Compliant | 0 |
|
$5.3200 / $6.3400 | Order Now |
DISTI #
PANSPS626-C
|
Heilind Electronics | 26 AWG, CATEGORY 5E6, MODULAR SHIELDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6800 / $4.2900 | Buy Now |
DISTI #
000000000005841377
|
Sager | Modular Connectors / Ethernet Connectors 26 AWG, Category 5e/6, Shielded Modular Min Qty: 100 | 0 |
|
$4.0100 / $4.5700 | Buy Now |
Part Details for SPS626-C
SPS626-C CAD Models
SPS626-C Part Data Attributes
|
SPS626-C
Panduit Corp
Buy Now
|
Compare Parts:
SPS626-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |