Part Details for SPT-9CR by Caplugs
Overview of SPT-9CR by Caplugs
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3315EARUZ-REEL7 | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EARUZ | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EACPZ-REEL | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. |
Price & Stock for SPT-9CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-SPT-9CR
|
Mouser Electronics | Conduit Fittings & Accessories SIDE PULL TAB RIBS RED LDPE RoHS: Compliant | 0 |
|
$0.1440 | Order Now |
DISTI #
73545495
|
RS | The SPT Series side pull-tab plugs were designed for quick and easy removal. | Caplugs SPT-9CR RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2590 | RFQ |