Part Details for SPT-CA1122 by OTTO Engineering Inc
Overview of SPT-CA1122 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT-CA1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-SPT-CA1122
|
Mouser Electronics | Multi-Directional Switches Split Jog Standard 0.6mA@15VDC Two SPST RoHS: Compliant | 0 |
|
$798.9300 / $848.8500 | Order Now |
DISTI #
000000000004097587
|
Sager | Multi-Directional Switches Split Jog Standard 0.6mA@15VDC Two SPST | 0 |
|
Buy Now |