Part Details for SPT-CA2122 by OTTO Engineering Inc
Overview of SPT-CA2122 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3315EARUZ-REEL7 | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EARUZ | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EACPZ-REEL | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. |
Price & Stock for SPT-CA2122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-SPT-CA2122
|
Mouser Electronics | Multi-Directional Switches Split Jog Standard 0.6mA@15VDC Two SPST RoHS: Compliant | 0 |
|
$905.7800 / $919.3100 | Order Now |
|
Onlinecomponents.com | Split Trim RoHS: Compliant | 0 |
|
$712.0800 / $754.1600 | Buy Now |
DISTI #
000000000004097589
|
Sager | Multi-Directional Switches Split Jog Standard 0.6mA@15VDC Two SPST Min Qty: 1 | 0 |
|
$695.4500 / $765.0000 | Buy Now |