Part Details for SPT-SMD 1 5/ 4-H-3 5 R44 by Phoenix Contact
Overview of SPT-SMD 1 5/ 4-H-3 5 R44 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT-SMD 1 5/ 4-H-3 5 R44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pad geometry - Solder pin [P]: 2 mm. Sample values available under SAMPLE SPT... RoHS: Compliant |
300 In Stock |
|
$2.8200 / $4.1200 | Buy Now |
DISTI #
71300405
|
Verical | SPT-SMD 1 5/ 4-H-3 5 R44 Min Qty: 15 Package Multiple: 5 | Americas - 300 |
|
$3.8645 / $5.4570 | Buy Now |
|
Master Electronics | PCB terminal block - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pad geometry - Solder pin [P]: 2 mm. Sample values available under SAMPLE SPT... RoHS: Compliant |
300 In Stock |
|
$2.8200 / $4.1200 | Buy Now |