Part Details for SPT-SMD 1 5/ 4-V-3 5 R44 by Phoenix Contact
Overview of SPT-SMD 1 5/ 4-V-3 5 R44 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT-SMD 1 5/ 4-V-3 5 R44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... RoHS: Compliant |
200 In Stock |
|
$2.9800 / $4.3400 | Buy Now |
DISTI #
79059324
|
Verical | SPT-SMD 1 5/ 4-V-3 5 R44 Min Qty: 15 Package Multiple: 5 | Americas - 200 |
|
$4.3167 / $5.7483 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... RoHS: Compliant |
200 In Stock |
|
$2.9800 / $4.3400 | Buy Now |