Part Details for SPT00014B by SIMECH
Overview of SPT00014B by SIMECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT00014B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPT00014B
|
TME | Wire: coiled, 2x1mm2, unshielded, PUR, white, 300V,500V, 1.5m, 5.25m Min Qty: 1 | 5 |
|
$32.3500 / $49.6100 | Buy Now |