Part Details for SPT0203SA-2R7K-PF by TDK Corporation
Overview of SPT0203SA-2R7K-PF by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT0203SA-2R7K-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPT0203SA-2R7K-PF
|
Avnet Abacus | Ind General Purpose 2.7uH 10% 7.96MHz 50Q-Factor 370mA Axial T/R (Alt: SPT0203SA-2R7K-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |