There are no models available for this part yet.
Overview of SPT0508A-270K1R3-PF by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SPT0508A-270K1R3-PF by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SPT0508A-270K1R3-PF
|
Avnet Abacus | (Alt: SPT0508A-270K1R3-PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SPT0508A-270K1R3-PF by TDK Corporation
Part Data Attributes for SPT0508A-270K1R3-PF by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Miniature Size
|
DC Resistance
|
0.14 Ω
|
Inductance-Nom (L)
|
27 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.65 mm
|
Lead Length
|
24 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
14 mm
|
Package Style
|
Axial
|
Packing Method
|
Box
|
Quality Factor-Min (at L-nom)
|
10
|
Rated Current-Max
|
1.3 A
|
Self Resonance Frequency
|
13 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
10%
|
Alternate Parts for SPT0508A-270K1R3-PF
This table gives cross-reference parts and alternative options found for SPT0508A-270K1R3-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT0508A-270K1R3-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP0508-270K1R3-PF | General Purpose Inductor, 27uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | TDK Corporation | SPT0508A-270K1R3-PF vs SP0508-270K1R3-PF |