Part Details for SPT0JM221E08ORVZC by Fujian YunXing Electronic Co Ltd
Overview of SPT0JM221E08ORVZC by Fujian YunXing Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT0JM221E08ORVZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.3V 220uF 20% PluginD6.3xL8mm Polymer Aluminum Capacitors ROHS | 4749 |
|
$0.0292 / $0.0486 | Buy Now |