Part Details for SPT1AM471F12OR by Fujian YunXing Electronic Co Ltd
Overview of SPT1AM471F12OR by Fujian YunXing Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT1AM471F12OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10V 470uF 20% PluginD8xL12mm Solid Capacitors ROHS | 1700 |
|
$0.0473 / $0.0994 | Buy Now |