Part Details for SPT20L-112MLD by Coilcraft Inc
Overview of SPT20L-112MLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT20L-112MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SPT20L-112MLD
|
Mouser Electronics | Power Inductors - SMD 1.1uH Shld 20% 6.1A 16mOhms RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
|
Coilcraft Direct | Power inductor, toroid, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 598 |
|
$0.7300 / $2.0200 | Buy Now |
DISTI #
2288970RL
|
element14 Asia-Pacific | INDUCTOR, 1.1UH, 6.1A, 20%, PWR, 360MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$1.6219 / $3.1851 | Buy Now |
DISTI #
2288970
|
element14 Asia-Pacific | INDUCTOR, 1.1UH, 6.1A, 20%, PWR, 360MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6219 / $3.6181 | Buy Now |
DISTI #
2288970
|
Farnell | INDUCTOR, 1.1UH, 6.1A, 20%, PWR, 360MHZ RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.2061 / $2.8466 | Buy Now |
DISTI #
2288970RL
|
Farnell | INDUCTOR, 1.1UH, 6.1A, 20%, PWR, 360MHZ RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$1.2061 / $2.1599 | Buy Now |
Part Details for SPT20L-112MLD
SPT20L-112MLD CAD Models
SPT20L-112MLD Part Data Attributes
|
SPT20L-112MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SPT20L-112MLD
Coilcraft Inc
General Purpose Inductor, 1.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3434, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3434 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3434 | |
Construction | Rectangular | |
Core Material | POWERED IRON | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 1.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 8.64 mm | |
Package Style | SMT | |
Package Width | 8.64 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6.1 A | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |