Part Details for SPT30L-522MLD by Coilcraft Inc
Overview of SPT30L-522MLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT30L-522MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SPT30L-522MLD
|
Mouser Electronics | Power Inductors - SMD 5.2uH Shld 20% 5.7A 24.2mOhms RoHS: Compliant | 430 |
|
$2.1000 / $4.5900 | Buy Now |
|
Coilcraft Direct | Power inductor, toroid, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1550 |
|
$0.9700 / $2.2600 | Buy Now |
DISTI #
2288976RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.8788 / $2.2604 | Buy Now |
DISTI #
2288976
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.8788 / $3.2218 | Buy Now |
DISTI #
2288976
|
Farnell | INDUCTOR, 5.2UH, 5.7A, 20%, PWR, 60MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.8830 / $3.2099 | Buy Now |
DISTI #
2288976RL
|
Farnell | INDUCTOR, 5.2UH, 5.7A, 20%, PWR, 60MHZ RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.8830 / $2.2621 | Buy Now |
Part Details for SPT30L-522MLD
SPT30L-522MLD CAD Models
SPT30L-522MLD Part Data Attributes
|
SPT30L-522MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SPT30L-522MLD
Coilcraft Inc
General Purpose Inductor, 5.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4444 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4444 | |
Construction | Rectangular | |
Core Material | POWERED IRON | |
DC Resistance | 0.0242 Ω | |
Inductance-Nom (L) | 5.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.5 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 11.05 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.7 A | |
Self Resonance Frequency | 47 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |