Part Details for SPT50H-652MXD by Coilcraft Inc
Overview of SPT50H-652MXD by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT50H-842MLD | Coilcraft Inc | General Purpose Inductor, 8.4uH, 20%, 1 Element, Ferrite-Core, SMD, 7474, ROHS COMPLIANT | |
SPT50H-842MLB | Coilcraft Inc | General Purpose Inductor, 8.4uH, 20%, 1 Element, Ferrite-Core, SMD, 7474, ROHS COMPLIANT | |
SPT50H-652MLD | Coilcraft Inc | General Purpose Inductor, 6.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7474, ROHS COMPLIANT |
Price & Stock for SPT50H-652MXD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 6.5 uH, GENERAL PURPOSE INDUCTOR, SMD | 200 |
|
Buy Now |
Part Details for SPT50H-652MXD
SPT50H-652MXD CAD Models
SPT50H-652MXD Part Data Attributes
|
SPT50H-652MXD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SPT50H-652MXD
Coilcraft Inc
General Purpose Inductor, 6.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7474,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 7474 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7474 | |
Construction | Toroid | |
Core Material | Ferrite | |
DC Resistance | 0.0072 Ω | |
Inductance-Nom (L) | 6.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.5 mm | |
Package Length | 18.8 mm | |
Package Style | SMT | |
Package Width | 18.8 mm | |
Packing Method | TR | |
Rated Current-Max | 12.4 A | |
Self Resonance Frequency | 46 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |