Part Details for SPT50L-163 by Texas Instruments
Overview of SPT50L-163 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT50L-733MLD | Coilcraft Inc | General Purpose Inductor, 73uH, 20%, 1 Element, Ferrite-Core, SMD, 7067, ROHS COMPLIANT | |
SPT50L-733MLB | Coilcraft Inc | General Purpose Inductor, 73uH, 20%, 1 Element, Ferrite-Core, SMD, 7067, ROHS COMPLIANT | |
SPT50L-263MLB | Coilcraft Inc | General Purpose Inductor, 26uH, 20%, 1 Element, Ferrite-Core, SMD, 7067, ROHS COMPLIANT |
Price & Stock for SPT50L-163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ |