Part Details for SPT50L-263MLD by Coilcraft Inc
Overview of SPT50L-263MLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT50L-263MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SPT50L-263MLD
|
Mouser Electronics | Power Inductors - SMD 26uH Shld 20% 6A 32mOhms RoHS: Compliant | 0 |
|
$3.3500 / $7.3600 | Order Now |
|
Bristol Electronics | 322 |
|
RFQ | ||
|
Quest Components | 120 |
|
$9.8667 / $12.6857 | Buy Now | |
|
Coilcraft Direct | Power inductor, toroid, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 349 |
|
$1.5600 / $4.2100 | Buy Now |
|
NexGen Digital | 393 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 37 |
|
RFQ | |
DISTI #
2288996
|
element14 Asia-Pacific | INDUCTOR, 26UH, 6A, 20%, PWR, 9MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.4493 / $7.7205 | Buy Now |
DISTI #
2288996RL
|
element14 Asia-Pacific | INDUCTOR, 26UH, 6A, 20%, PWR, 9MHZ RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.4493 / $7.2655 | Buy Now |
DISTI #
2288996
|
Farnell | INDUCTOR, 26UH, 6A, 20%, PWR, 9MHZ RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.2211 / $8.0154 | Buy Now |
DISTI #
2288996RL
|
Farnell | INDUCTOR, 26UH, 6A, 20%, PWR, 9MHZ RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$3.2211 / $7.0790 | Buy Now |
Part Details for SPT50L-263MLD
SPT50L-263MLD CAD Models
SPT50L-263MLD Part Data Attributes
|
SPT50L-263MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SPT50L-263MLD
Coilcraft Inc
General Purpose Inductor, 26uH, 20%, 1 Element, Ferrite-Core, SMD, 7067, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 7067 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 7067 | |
Construction | Rectangular | |
Core Material | POWERED IRON | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 26 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.5 mm | |
Package Length | 17.78 mm | |
Package Style | SMT | |
Package Width | 17.02 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6 A | |
Self Resonance Frequency | 11.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |