Part Details for SPT9110SIS by Fairchild Semiconductor Corporation
Overview of SPT9110SIS by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SPT9110SIS
SPT9110SIS CAD Models
SPT9110SIS Part Data Attributes
|
SPT9110SIS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SPT9110SIS
Fairchild Semiconductor Corporation
Sample and Hold Circuit, 1 Func, Track, 0.004us Acquisition Time, PDSO28, SOIC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 0.004 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.84 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SPT9110SIS
This table gives cross-reference parts and alternative options found for SPT9110SIS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT9110SIS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9453501HXX | IC TRACK AND HOLD AMPLIFIER, DIP20, DIP-20, Sample and Hold Circuit | Analog Devices Inc | SPT9110SIS vs 5962-9453501HXX |
AD9100AE | IC TRACK AND HOLD AMPLIFIER, 0.02 us ACQUISITION TIME, CQCC28, CERAMIC, LCC-28, Sample and Hold Circuit | Analog Devices Inc | SPT9110SIS vs AD9100AE |
AD9100AE | TRACK AND HOLD AMPLIFIER, 0.02 us ACQUISITION TIME, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | SPT9110SIS vs AD9100AE |
AD9100JD | IC TRACK AND HOLD AMPLIFIER, 0.02 us ACQUISITION TIME, CDIP20, SKINNY, SIDE BRAZED, CERAMIC, DIP-20, Sample and Hold Circuit | Analog Devices Inc | SPT9110SIS vs AD9100JD |