Part Details for SPU01N-15 by Mean Well
Overview of SPU01N-15 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPU01N-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4843-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 12 Weeks Container: - |
190 In Stock |
|
$3.3880 / $3.6900 | Buy Now |
DISTI #
SPU01N-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPU01N-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SPU01N-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 21.6-26.4Vin 15Vout 67mA SIP6 Unreg Iso RoHS: Compliant | 5 |
|
$3.0600 / $3.4900 | Buy Now |
DISTI #
71028141
|
RS | DC-DC Converter: 1 W SIP Package I/P:24VDC, O/P:15VDC @67mA, SIP | MEAN WELL SPU01N-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5300 / $3.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module RoHS: Compliant | 0 |
|
$2.6000 / $3.0300 | Buy Now |
DISTI #
SPU01N-15
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 15VDC, Iout: 0÷67mA Min Qty: 1 | 10 |
|
$2.7100 / $3.8900 | Buy Now |
DISTI #
000000000005618570
|
Sager | Isolated DC/DC Converters - Through Hole 21.6-26.4Vin 15Vout 67mA SIP6 Unreg Iso Min Qty: 1 | 0 |
|
$2.8800 / $3.2900 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module RoHS: Compliant | 0 |
|
$2.6000 / $3.0300 | Buy Now |
Part Details for SPU01N-15
SPU01N-15 CAD Models
SPU01N-15 Part Data Attributes
|
SPU01N-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPU01N-15
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, UKCA | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T4 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4/6,.07 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.2 mm |