-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
423-SPU0410HR5H-PBCT-ND
|
DigiKey | MIC MEMS ANALOG OMNI -42DB Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
96268 In Stock |
|
$0.4464 / $0.8500 | Buy Now |
DISTI #
721-SPU0410HR5H-PB
|
Mouser Electronics | MEMS Microphones MIC MEMS ANALOG OMNI -42DB RoHS: Compliant | 54598 |
|
$0.4380 / $0.8500 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
DISTI #
SMC-SPU0410HR5H-PB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2400 |
|
RFQ | |
|
Chip1Cloud | MIC MEMS ANALOG OMNI -42DB | 13600 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MICROPHONE MEMS ANLG OMNI IOT | 104 |
|
$0.8144 / $0.8759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPU0410HR5H-PB
Knowles Corporation
Buy Now
Datasheet
|
Compare Parts:
SPU0410HR5H-PB
Knowles Corporation
Consumer Circuit, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KNOWLES CORP | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Knowles | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XXMA-X4 | |
Length | 3.76 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 2.46 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.95 mm |