Part Details for SPUL25/50M by Adaptaflex
Overview of SPUL25/50M by Adaptaflex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for SPUL25/50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72289515
|
RS | Liquid Tight, Flex Steel Conduit, 25mm, PVC Steel Core w/Copper, Gray | Adaptaflex by ABB SPUL25/50M RoHS: Compliant Min Qty: 1 Package Multiple: 164 Container: Reel | 0 |
|
$2,014.6000 | RFQ |