Part Details for SPUMA_240-RS-FR by HUBER+SUHNER
Overview of SPUMA_240-RS-FR by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPUMA_240-RS-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-SPUMA_240-RS-FR-ND
|
DigiKey | SPUMA_240-RS-FR Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4130 | Buy Now |
DISTI #
455-SPUMA_240-RS-FR
|
Mouser Electronics | Coaxial Cables RoHS: Compliant | 165 |
|
$7.6400 / $11.6200 | Buy Now |
|
Onlinecomponents.com | High-flexible - 50 Ohm - 6 GHz - 85°C - ø6.17 mm - TPU jacket RoHS: Compliant | 0 |
|
$7.7200 / $11.2600 | Buy Now |