There are no models available for this part yet.
Overview of SPUMA_400-FR-75 by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SPUMA_400-FR-75 by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK7116
|
Newark | Coaxial Cable Rohs Compliant: Yes |Huber+Suhner SPUMA_400-FR-75 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$11.6800 / $16.1800 | Buy Now | |
DISTI #
3628-SPUMA_400-FR-75-ND
|
DigiKey | CBL ASSY NO - Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9216 | Buy Now | |
DISTI #
455-SPUMA_400-FR-75
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 39 |
|
$9.0300 / $13.7000 | Buy Now | |
Onlinecomponents.com | Low-loss - 75 Ohm - 3 GHz - 85°C - ø10.25 mm - LSFH jacket RoHS: Compliant | 0 |
|
$9.1100 / $13.2800 | Buy Now |
CAD Models for SPUMA_400-FR-75 by HUBER+SUHNER
Part Data Attributes for SPUMA_400-FR-75 by HUBER+SUHNER
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
HUBER & SUHNER
|
Connector Support Type
|
WIRE AND CABLE
|