Part Details for SPUMA_400-FR by HUBER+SUHNER
Overview of SPUMA_400-FR by HUBER+SUHNER
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPUMA_400-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK7115
|
Newark | Coaxial Cable, Spuma 400, Blk, 100M Rohs Compliant: Yes |Huber+Suhner SPUMA_400-FR Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 4 |
|
$1,110.7700 / $1,274.7800 | Buy Now |
DISTI #
3628-SPUMA_400-FR-ND
|
DigiKey | SPUMA_400-FR Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4089 | Buy Now |
DISTI #
455-SPUMA_400-FR
|
Mouser Electronics | Coaxial Cables SOLD IN METERS | 0 |
|
$10.3800 / $12.1700 | Order Now |
|
Onlinecomponents.com | Low-loss - 50 Ohm - 6 GHz - 85°C - ø10.25 mm - LSFH jacket | 0 |
|
$10.4700 / $15.2600 | Buy Now |
DISTI #
4136451
|
element14 Asia-Pacific | COAXIAL CABLE, SPUMA 400, BLK, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$1,797.9617 | Buy Now |
DISTI #
4136451
|
Farnell | COAXIAL CABLE, SPUMA 400, BLK, 100M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Reel | 4 |
|
$1,370.2933 / $1,427.8581 | Buy Now |
Part Details for SPUMA_400-FR
SPUMA_400-FR CAD Models
SPUMA_400-FR Part Data Attributes:
|
SPUMA_400-FR
HUBER+SUHNER
Buy Now
|
Compare Parts:
SPUMA_400-FR
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |