SPUMA_500-FR-01
HUBER+SUHNER
Description: Wire And Cable,

Overview of SPUMA_500-FR-01 by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPUMA_500-FR-01 by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 3628-SPUMA_500-FR-01-ND
DigiKey CBL ASSY NO - Min Qty: 100 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $12.5349
$12.5349 Buy Now
DISTI # 455-SPUMA_500-FR-01
Mouser Electronics Coaxial Cables SOLD IN METERS 0
  • 100 $12.3100
  • 300 $12.0900
  • 500 $12.0200
$12.0200 / $12.3100 Order Now
Onlinecomponents.com Low-loss - 50 Ohm - 8 GHz - 85°C - ø12.78 mm - LSFH jacket RoHS: Compliant 0
  • 25 $16.7800
  • 50 $12.5900
  • 75 $11.7500
  • 100 $11.5100
$11.5100 / $16.7800 Buy Now

CAD Models for SPUMA_500-FR-01 by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPUMA_500-FR-01 by HUBER+SUHNER

SPUMA_500-FR-01
HUBER+SUHNER
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Reach Compliance Code
unknown
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
DIN Conformance
NO
Diameter
12.78 mm
IEC Conformance
NO
Insulator Material
POLYETHYLENE
Jacket Material
POLYETHYLENE
MIL Conformance
NO
Number of Conductors
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Voltage
1696.8 V
Shielding
YES
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. SPUMA_500-FR-01
    HUBER+SUHNER
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPUMA_500-FR-01 by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPUMA_500-FR-01 by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of SPUMA_500-FR-01 would you like to use for your alert(s)?
  • Please alert me when SPUMA_500-FR-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPUMA_500-FR-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPUMA_500-FR-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPUMA_500-FR-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPUMA_500-FR-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPUMA_500-FR-01 by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: