Part Details for SPUMA_600 by HUBER+SUHNER
Overview of SPUMA_600 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPUMA_600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-SPUMA_600-ND
|
DigiKey | SPUMA_600 Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8187 | Buy Now |
DISTI #
455-SPUMA_600
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 24 |
|
$7.3600 / $12.1700 | Buy Now |
|
Onlinecomponents.com | Low-loss - 50 Ohm - 6 GHz - 85°C - ø14.99 mm - PE jacket RoHS: Compliant | 0 |
|
$8.0900 / $11.8000 | Buy Now |
Part Details for SPUMA_600
SPUMA_600 CAD Models
SPUMA_600 Part Data Attributes
|
SPUMA_600
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
SPUMA_600
HUBER+SUHNER
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 14.99 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 2828 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |