Part Details for SPVE110100 by Alps Alpine Co Ltd
Overview of SPVE110100 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVE110100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 5600 Container: Reel | 0Reel |
|
$0.6430 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O. SPST Button Gull Wing 0.1A 30VDC SMD T/R RoHS: Compliant |
23090 In Stock |
|
$0.6060 / $0.7400 | Buy Now |
DISTI #
60856109
|
Verical | Switch Detector N.O. SPST Button Gull Wing 0.1A 30VDC SMD T/R Min Qty: 500 Package Multiple: 500 Date Code: 2034 | Americas - 23000 |
|
$0.8054 / $1.0278 | Buy Now |
|
CHIPMALL.COM LIMITED | 800 |
|
$1.2757 / $1.7167 | Buy Now | |
|
CHIPMALL.COM LIMITED | 3mm 3.8mm Round Button 100mA Brick nogging 3.4mm SPST 30V SMD Tactile Switches ROHS | 2146 |
|
$0.1948 / $0.3696 | Buy Now |
|
LCSC | 3mm 3.8mm Round Button 100mA Brick nogging 3.4mm SPST 30V SMD Tactile Switches ROHS | 2146 |
|
$0.1988 / $0.3771 | Buy Now |
|
Master Electronics | Switch Detector N.O. SPST Button Gull Wing 0.1A 30VDC SMD T/R RoHS: Compliant |
23090 In Stock |
|
$0.6060 / $0.7400 | Buy Now |
|
Perfect Parts Corporation | 6272 |
|
RFQ |
Part Details for SPVE110100
SPVE110100 CAD Models
SPVE110100 Part Data Attributes
|
SPVE110100
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVE110100
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPDT, 0.1A, 30VDC, Solder Terminal, Plunger Actuator, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 32 Weeks | |
Actuator Type | PLUNGER | |
Body Breadth | 3.4036 mm | |
Body Height | 2.4892 mm | |
Body Length or Diameter | 2.9972 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |