Part Details for SPVF110100 by Alps Alpine Co Ltd
Overview of SPVF110100 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVF110100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Detector N.O. SPST Lever PC Pins 0.001A 5VDC Thru-Hole Bulk RoHS: Compliant |
1 In Stock |
|
$0.1296 / $1.1800 | Buy Now |
|
Master Electronics | Switch Detector N.O. SPST Lever PC Pins 0.001A 5VDC Thru-Hole Bulk RoHS: Compliant |
1 In Stock |
|
$0.1296 / $1.1800 | Buy Now |
|
New Advantage Corporation | Detector switch: 1 pole, snap in terminals RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 80000 |
|
$0.1599 / $0.1718 | Buy Now |