Part Details for SPVL120101 by Alps Alpine Co Ltd
Overview of SPVL120101 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVL120101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3277 / $0.8976 | Buy Now |
|
LCSC | 1mA 5V SPST - normally open SMD Limit Switches ROHS | 4992 |
|
$0.1665 / $0.2639 | Buy Now |
Part Details for SPVL120101
SPVL120101 CAD Models
SPVL120101 Part Data Attributes
|
SPVL120101
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVL120101
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 2.15mm, Solder Terminal, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Travel | 2.15 mm | |
Body Breadth | 5.55 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 6.6 mm | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | .001A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.35 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |