Part Details for SPVM110100 by Alpine Electronics (Asia) Ltd
Overview of SPVM110100 by Alpine Electronics (Asia) Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVM110100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-SPVM110100CT-ND
|
DigiKey | SWITCH DETECT SPST-NO 0.001A 5V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5870 In Stock |
|
$0.5479 / $1.1400 | Buy Now |
DISTI #
SPVM110100
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SP 0.001A T/R - Tape and Reel (Alt: SPVM110100) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3618 | Buy Now |
DISTI #
688-SPVM110100
|
Mouser Electronics | Detector Switches BI-DIR W/ LUG 40.8gf RoHS: Compliant | 21029 |
|
$0.5420 / $1.1000 | Buy Now |
DISTI #
SPVM110100
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SP 0.001A T/R - Tape and Reel (Alt: SPVM110100) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3618 | Buy Now |
DISTI #
SPVM110100
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SP 0.001A T/R - Tape and Reel (Alt: SPVM110100) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3618 | Buy Now |
DISTI #
SPVM110100
|
Avnet Abacus | Electromechanical Switch Detect Switch N.O. SP 0.001A T/R - Tape and Reel (Alt: SPVM110100) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 18000 |
|
Buy Now | |
DISTI #
SPVM110100
|
Avnet Abacus | Electromechanical Switch Detect Switch N.O. SP 0.001A T/R - Tape and Reel (Alt: SPVM110100) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 2040000 |
|
Buy Now | |
DISTI #
SPVM110100
|
Avnet Asia | Electromechanical Switch Detect Switch N.O. SP 0.001A T/R (Alt: SPVM110100) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3261847
|
element14 Asia-Pacific | DETECT SWITCH, SPST, 0.001A, 5V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2150 |
|
$0.6289 / $1.1434 | Buy Now |
DISTI #
3261847RL
|
element14 Asia-Pacific | DETECT SWITCH, SPST, 0.001A, 5V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 2150 |
|
$0.6289 / $0.8796 | Buy Now |