Part Details for SPVM110100 by Alps Alpine Co Ltd
Overview of SPVM110100 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPVM110100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SPVM Series 1 Position 3.5 x 2.8 x 1.5 mm 0.4N PCB Detector Switch RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5400 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O. SPST Button J-Bend 0.001A 5VDC SMD T/R RoHS: Compliant |
9490 In Stock |
|
$0.5640 / $0.5910 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19294 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure2.8*3.5*1.5 Voltage Rating100VAC Work force0.4N | 1450 |
|
$0.1556 / $0.2438 | Buy Now |
|
Master Electronics | Switch Detector N.O. SPST Button J-Bend 0.001A 5VDC SMD T/R RoHS: Compliant |
9490 In Stock |
|
$0.5640 / $0.5910 | Buy Now |
|
New Advantage Corporation | detector, 1mA, 5VDC, 3.5x2.8mm, 2direction press, 1pole, 1Pos, PCB RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 12000 |
|
$0.2579 / $0.2772 | Buy Now |
Part Details for SPVM110100
SPVM110100 CAD Models
SPVM110100 Part Data Attributes
|
SPVM110100
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVM110100
Alps Alpine Co Ltd
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 32 Weeks | |
Switch Type | SNAP ACTING/LIMIT SWITCH |